3-108-963 | SCHURTER
Vandal-proof pushbutton, 2 pole, silver, illuminated (blue), 3 A/250 V, mounting Ø 19 mm, IP67, 3-108-963
Order No.: 12G2344
EAN: 4099891056278
MPN:
3-108-963
This item is no longer available.
As an alternative, we recommend the following item:
Vandal-proof pushbutton, 2 pole, silver, illuminated (blue), 3 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-870
Order No.: 58P8159
Manufacturer: SCHURTER
per pc. 27.6556 € *
Metal switch, 3-108-963, SCHURTER
Features
- Assembly by clip micro-switch into the saddle, secure switch using mounting nut
- Equipped with flat-pin plugs to permit fast connection
- High-quality stainless steel
- IP67 from front side to contact area
Applications
- For use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | silver | |
| Breaking capacity | 3 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | blue | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |