3-108-962 | SCHURTER

Vandal-proof pushbutton, 2 pole, silver, illuminated  (green), 3 A/250 V, mounting Ø 19 mm, IP67, 3-108-962

Order No.: 12G2346
EAN: 4099891056346
MPN:
3-108-962
3-108-962 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Metal switch, 3-108-962, SCHURTER

Features

  • Assembly by clip micro-switch into the saddle, secure switch using mounting nut
  • Equipped with flat-pin plugs to permit fast connection
  • High-quality stainless steel
  • IP67 from front side to contact area

Applications

  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 3 A/250 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement