3-108-960 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (green), 10 A/250 VAC, mounting Ø 22 mm, IP67, 3-108-960

Order No.: 12G2659
EAN: 4099891057152
MPN:
3-108-960
Series: MSM 22
3-108-960 SCHURTER Pushbutton Switches
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 01.31.2024

Unit Price (€ / pc.)
37.2946 € *
Available: 6 pcs.
Total Price:
37.29 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2946 €
10 pcs.
32.8202 €
20 pcs.
31.9277 €
40 pcs.
31.0352 €
160 pcs.
29.2383 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 3-108-960, SCHURTER

Features

  • High quality materials
  • Long life span
  • IP65 from front side to contact area

Applications

  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 10 A/250 VAC
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 22 mm
Protection class IP67
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin DE
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes