3-108-945 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, illuminated (green), 0.1 A/30 V, mounting Ø 19 mm, 19.1 mm, IP67, 3-108-945
Order No.: 59P114
EAN: 4099891061982
MPN:
3-108-945
This item is no longer available.
As an alternative, we recommend the following item:
Vandal-proof pushbutton, 1 pole, silver, illuminated (green), 100 mA/30 VDC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-453
Order No.: 58P7900
Manufacturer: SCHURTER
per pc. 27.6556 € *
Pushbutton, 3-108-945, SCHURTER
Pushbutton with ring illumination.
Features
- Equipped with flat-pin plugs to permit fast connection
- IP67 from front side to contact area
- Used in harsh environments
- Long life span
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.1 A/30 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 19 mm | |
| min. Geräteausschnitt | 19.1 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |