3-102-633 | SCHURTER
Vandal-proof pushbutton, 1 pole, clear, illuminated (red), 0.1 A/30 VDC, mounting Ø 16 mm, IP67, 3-102-633
Order No.: 59P4633
EAN: 4099891062071
MPN:
3-102-633
This item is no longer available.
As an alternative, we recommend the following item:
Vandal-proof pushbutton, 1 pole, white, illuminated (red), 100 mA/30 VDC, mounting Ø 16 mm, 16.1 mm, IP66/IP67, 3-145-379
Order No.: 58P7873
Manufacturer: SCHURTER
per pc. 34.9265 € *
Metal switch medium stroke, 3-102-633, SCHURTER
Metal switch medium stroke, with homogeneous surface illumination.
Features
- Equipped with flat-pin plugs to permit fast connection
- Attractive tactile feedback
- High quality materials
- Long life span
- Scratch-resistant biocompatible ceramic actuator
- For use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | clear | |
| Breaking capacity | 0.1 A/30 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |