3-101-426 | SCHURTER

Vandal-proof pushbutton switch, 1 pole, silver, illuminated  (red/green), 0.1 A/60 V, mounting Ø 22.1 mm, IP67, 3-101-426

Order No.: 59P4607
EAN: 4099889199451
MPN:
3-101-426
Series: CPS
3-101-426 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.4417 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,128.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
56.4417 €

Capacitive switch, 3-101-426, SCHURTER

Capacitive touch sensor with multicolor illumination and protection against unintended switching.

Features

  • Protection against unintended switching
  • Wearless, no moving parts
  • Potential free output contacts
  • Laser lettering possible
  • Vandal resistant
  • Inputs protected against overvoltage
  • Galvanic separated outputs
  • Constant LED intensity
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour silver
Breaking capacity 0.1 A/60 V
illuminated Yes
Farbe der Beleuchtung red/green
Printed No
Vandal-proof Yes
Connection wire connection
Design round
Installation diameter 22.1 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes