3-101-419 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, illuminated (RGB), 0.1 A/60 V, mounting Ø 19.1 mm, IP67, 3-101-419
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.8717 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
52.87 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8717 €
5 pcs.
49.1708 €
10 pcs.
45.7198 €
25 pcs.
42.5306 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive switch, 3-101-419, SCHURTER
Capacitive touch sensor with multicolor illumination and protection against unintended switching.
Features
- Protection against unintended switching
- Wearless, no moving parts
- Potential free output contacts
- Laser lettering possible
- Vandal resistant
- Inputs protected against overvoltage
- Galvanic separated outputs
- Constant LED intensity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.1 A/60 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | RGB | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | wire connection | |
| Design | round | |
| Installation diameter | 19.1 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |