3-101-404 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (RGB), 0.1 A/60 V, mounting Ø 22.1 mm, IP67, 3-101-404

Order No.: 59P4591
EAN: 4099889199291
MPN:
3-101-404
Series: CPS
3-101-404 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.2632 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,125.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
56.2632 €

Capacitive switch, 3-101-404, SCHURTER

Capacitive touch sensor with multicolor illumination and protection against unintended switching.

Features

  • Protection against unintended switching
  • Wearless, no moving parts
  • Potential free output contacts
  • Laser lettering possible
  • Vandal resistant
  • Inputs protected against overvoltage
  • Galvanic separated outputs
  • Constant LED intensity
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 0.1 A/60 V
illuminated Yes
Farbe der Beleuchtung RGB
Printed No
Vandal-proof Yes
Connection wire connection
Design round
Installation diameter 22.1 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes