1241.8562 | SCHURTER
Vandal-proof pushbutton switch, 2 pole, clear, illuminated (red), 12 A/250 VAC, mounting Ø 22 mm, IP65, 1241.8562
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.0514 € *
Standard delivery time from the manufacturer is: 11 Weeks
Metal switch, 1241.8562, SCHURTER
Features
- Assembly by mounting with nut and subsequent clipping of the switching element
- Equipped with flat-pin plugs to permit fast connection
- High-quality stainless steel
- IP67 from front side to contact area
- With bright illumination
Applications
- For use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | clear | |
| Breaking capacity | 12 A/250 VAC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |