1241.8553 | SCHURTER

Vandal-proof pushbutton switch, 2 pole, clear, illuminated  (blue), 12 A/250 V, mounting Ø 19.1 mm, IP65, 1241.8553

Order No.: 59P4513
EAN: 4099889199123
MPN:
1241.8553
Series: MSM LA CS 19
1241.8553 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.8594 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
53.86 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8594 €
5 pcs.
50.0871 €
10 pcs.
46.5885 €
25 pcs.
43.3279 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 1241.8553, SCHURTER

Metal switch with ceramic actuator.

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Attractive tactile feedback
  • High quality materials
  • Long life span
  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour clear
Breaking capacity 12 A/250 V
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 19.1 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes