1241.8550 | SCHURTER
Vandal-proof pushbutton switch, 2 pole, clear, illuminated (red), 12 A/250 V, mounting Ø 19 mm, 19.1 mm, IP65, 1241.8550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8594 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
53.86 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8594 €
5 pcs.
50.0871 €
10 pcs.
46.5885 €
25 pcs.
43.3279 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure switch, 1241.8550, SCHURTER
Metal switch with ceramic actuator.
Features
- Equipped with flat-pin plugs to permit fast connection
- With surface backlighting
- Used in harsh environments
- Highly durable ceramic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | clear | |
| Breaking capacity | 12 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| min. Geräteausschnitt | 19.1 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |