1241.7231.1120000 | SCHURTER

Vandal-proof pushbutton switch, 2 pole, silver, unlit , 12 A/250 V, mounting Ø 22.1 mm, IP64, 1241.7231.1120000

Order No.: 59P4481
EAN: 4099889198959
MPN:
1241.7231.1120000
Series: MSM LA CS 22
1241.7231.1120000 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6020 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.60 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6020 €
10 pcs.
39.1748 €
25 pcs.
36.0451 €
50 pcs.
32.8083 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch, 1241.7231.1120000, SCHURTER

Metal switch with latching action, switching current 12 A.

Features

  • Equipped with flat-pin plugs to permit fast connection
  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour silver
Breaking capacity 12 A/250 V
illuminated No
Printed No
Vandal-proof Yes
Connection quick connection
Design round
Installation diameter 22.1 mm
Protection class IP64
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes