1241.6934.1124000 | SCHURTER
Vandal-proof pushbutton, 2 pole, silver, illuminated (blue), 5 A/125 V, mounting Ø 22.1 mm, IP67, 1241.6934.1124000
Vandal resistant pushbuttons, with / without illumination, series MSM 19 DP and MSM 22 DP, type Schurter 1241.
Rugged switch with high degree of protection against vandalism. Two electrically isolated switching contacts; Switching action: optionally as NC, NO or changeover contact. Breaking capacity: max. 3.0 A/250 VAC, 5.0 A/125 VAC. Contact resistance (new condition): < 30 mohm. Insulation resistance: > 100 mohm. Bounce time: < 5.0 ms. Actuating force: 5.0 N. Actuating travel: 1.0 mm. Degree of protection: IP 67 (at the front). Protected against external mechanical stress (DIN EN 50102): IK 07. Housing and actuator material: stainless steel. Contacts: silver. Operating temperatures: –25 to +85 °C. Nut and O-ring are included.
With 22 mm mounting diameter, series MSM 22 DP, type 1241.
Technical attributes (type, illumination, illumination color): 1241.6934.1124000, illuminated ring, blue
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/125 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | blue | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22.1 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |