1241.6932.1120000 | SCHURTER

Vandal-proof pushbutton, 2 pole, silver, unlit , 5 A/250 V, mounting Ø 22.1 mm, IP67, 1241.6932.1120000

Order No.: 59P4392
EAN: 4099889198829
MPN:
1241.6932.1120000
1241.6932.1120000 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Momentary action switch, 1241.6932.1120000, SCHURTER

Momentary action switch with double pole version, two switching contact sets.

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Clip micro-switch into the saddle
  • Secure switch using mounting nut
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated No
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 22.1 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
MSL MSL 1
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement