1241.6924.1121000 | SCHURTER

Vandal-proof pushbutton, 2 pole, silver, illuminated  (red), 5 A/125 V, mounting Ø 19.1 mm, IP67, 1241.6924.1121000

Order No.: 12G212
EAN: 4099889188950
MPN:
1241.6924.1121000
1241.6924.1121000 SCHURTER Pushbutton Switches Image 1
1241.6924.1121000 SCHURTER Pushbutton Switches Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Vandal resistant pushbuttons, with / without illumination, series MSM 19 DP and MSM 22 DP, type Schurter 1241.

Rugged switch with high degree of protection against vandalism. Two electrically isolated switching contacts; Switching action: optionally as NC, NO or changeover contact. Breaking capacity: max. 3.0 A/250 VAC, 5.0 A/125 VAC. Contact resistance (new condition): < 30 mohm. Insulation resistance: > 100 mohm. Bounce time: < 5.0 ms. Actuating force: 5.0 N. Actuating travel: 1.0 mm. Degree of protection: IP 67 (at the front). Protected against external mechanical stress (DIN EN 50102): IK 07. Housing and actuator material: stainless steel. Contacts: silver. Operating temperatures: –25 to +85 °C. Nut and O-ring are included.

With 19 mm mounting diameter, series MSM 19 DP, type 1241.

Technical attributes (type, illumination, illumination color): 1241.6924.1121000, illuminated ring, red

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 5 A/125 V
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 19.1 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement