1241.6824.1124000 | SCHURTER
Vandal-proof pushbutton switch, 2 pole, silver, illuminated (blue), 12 A/250 V, mounting Ø 19.1 mm, IP65, 1241.6824.1124000
NCNR (non cancelable / non returnable)
Vandal resistant pushbuttons, with or without illumination, series MSM 19 LA and MSM 22 LA, type Schurter 1241.
Two-pole. Rugged device with high degree of protection against vandalism. Stainless steel. Visible switching state; Mounting diameter: 19 mm. Switching voltage: max. 250 VAC. Switching current: max. 12 A. Contact resistance: max. 100 mohm (1.0 A/12 VDC). Insulation resistance: min. 100 mohm (500 VDC). Lamp supply voltage: 24 VDC. Actuating force: 10 N/m. Actuating travel: 4.5 mm. Degree of protection at the front: IP 64. Protection against external mechanical stress (DIN EN 50102): IK 07. Operating temperatures: - 20 to +85 °C. Supplied with nut and O-ring.
With 19 mm mounting diameter, series MSM 19 LA, type 1241.
Technical attributes (type, signal lamp, illumination color): 1241.6824.1124000, illuminated ring, blue
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | silver | |
| Breaking capacity | 12 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | blue | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19.1 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |