1241.6664.1132000 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (green), 10 A/250 V, mounting Ø 30.1 mm, IP67, 1241.6664.1132000

Order No.: 59P4341
EAN: 4099889198553
MPN:
1241.6664.1132000
Series: MSM 30
1241.6664.1132000 SCHURTER Pushbutton Switches
Image may differ

Metal switch medium stroke, 1241.6664.1132000, SCHURTER

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Attractive tactile feedback
  • High quality materials
  • Long life span
  • Clip micro-switch into the saddle
  • Secure switch using mounting nut
  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 10 A/250 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 30.1 mm
Protection class IP67
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin CH
MSL MSL 1
Customs tariff number 85365011
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes