1241.6664.1113000 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (yellow), 100 mA/30 V, mounting Ø 30.1 mm, IP67, 1241.6664.1113000

Order No.: 59P4331
EAN: 4099889198515
MPN:
1241.6664.1113000
Series: MSM 30
1241.6664.1113000 SCHURTER Pushbutton Switches
Image may differ

Metal switch medium stroke, 1241.6664.1113000, SCHURTER

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Attractive tactile feedback
  • High quality materials
  • Long life span
  • Clip micro-switch into the saddle
  • Secure switch using mounting nut
  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 100 mA/30 V
illuminated Yes
Farbe der Beleuchtung yellow
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface gold-plated
Installation diameter 30.1 mm
Protection class IP67
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin CH
MSL MSL 1
Customs tariff number 85365011
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes