1241.6634.1182000 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, illuminated (green), 6 A/250 V, mounting Ø 22.1 mm, IP67, 1241.6634.1182000
No longer available from manufacturer - Last time buy manufacturer: 01.31.2024
Unit Price (€ / pc.)
34.0459 € *
Available: 4 pcs.
Total Price:
34.05 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0459 €
10 pcs.
29.9642 €
20 pcs.
29.1431 €
40 pcs.
28.3339 €
160 pcs.
26.6917 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal switch medium stroke, 1241.6634.1182000, SCHURTER
Features
- Equipped with flat-pin plugs to permit fast connection
- Attractive tactile feedback
- High quality materials
- Long life span
- Clip micro-switch into the saddle
- Secure switch using mounting nut
- For use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 6 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 22.1 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | CH |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |