1241.6634.1122000 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (green), 5 A/125 V, mounting Ø 22.1 mm, IP67, 1241.6634.1122000

Order No.: 12G2650
EAN: 4099889189612
MPN:
1241.6634.1122000
1241.6634.1122000 SCHURTER Pushbutton Switches Image 1
1241.6634.1122000 SCHURTER Pushbutton Switches Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Pushbutton switches, protected against vandalism, with / without lamp, series MSM 16/MSM 19/MSM 22/MSM 30, type Schurter 1241.

Rugged switch with high degree of protection against vandalism; Switching action: CO contact. Breaking capacity: max. 3.0 A/250 VAC, 5.0 A/125 VAC. Contact resistance (new condition): < 30 mohm. Insulation resistance: > 100 mohm. Bounce time: < 5.0 ms. Actuating force: 4.5 N. Actuating travel: 1.0 mm (16, 19 and 22 mm mounting diameter), 1.2 mm ( 30 mm mounting diameter). Degree of protection: IP 67 (at the front). Protected against external mechanical stress (DIN EN 50102): IK 06 (16 mm mounting diameter), IK 07 (19, 22 and 30 mm mounting diameter). Housing and actuator material: stainless steel. Contacts: silver. Operating temperatures: –25 to +85 °C. Nut and O-ring are included.

With 22 mm mounting diameter, series MSM 22, type 1241.

Technical attributes (type, illumination, illumination color): 1241.6634.1122000, illuminated ring, green

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/125 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface silver-plated
Installation diameter 22.1 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement