1241.6624.1134000 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, illuminated (blue), 10 A/250 V, mounting Ø 19.1 mm, IP67, 1241.6624.1134000
Order No.: 59P4262
EAN: 4099889198188
MPN:
1241.6624.1134000
This item is no longer available.
As an alternative, we recommend the following item:
Vandal-proof pushbutton, 1 pole, silver, illuminated (blue), 10 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-468
Order No.: 58P7915
Manufacturer: SCHURTER
per pc. 31.2137 € *
Metal switch medium stroke, 1241.6624.1134000, SCHURTER
Features
- Equipped with flat-pin plugs to permit fast connection
- Attractive tactile feedback
- High quality materials
- Long life span
- Clip micro-switch into the saddle
- Secure switch using mounting nut
- For use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 10 A/250 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | blue | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19.1 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |