1241.6624.1112000 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (green), 100 mA/30 V, mounting Ø 19.1 mm, IP67, 1241.6624.1112000

Order No.: 59P4247
EAN: 4099889198119
MPN:
1241.6624.1112000
1241.6624.1112000 SCHURTER Pushbutton Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Metal switch medium stroke, 1241.6624.1112000, SCHURTER

Features

  • Equipped with flat-pin plugs to permit fast connection
  • Attractive tactile feedback
  • High quality materials
  • Long life span
  • Clip micro-switch into the saddle
  • Secure switch using mounting nut
  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 100 mA/30 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection quick connection
Design round
contact surface gold-plated
Installation diameter 19.1 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CH
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement