1241.6623.1124000 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, illuminated (blue), 5 A/125 V, mounting Ø 19.1 mm, IP67, 1241.6623.1124000
Pushbutton switches, protected against vandalism, with / without lamp, series MSM 16/MSM 19/MSM 22/MSM 30, type Schurter 1241.
Rugged switch with high degree of protection against vandalism; Switching action: CO contact. Breaking capacity: max. 3.0 A/250 VAC, 5.0 A/125 VAC. Contact resistance (new condition): < 30 mohm. Insulation resistance: > 100 mohm. Bounce time: < 5.0 ms. Actuating force: 4.5 N. Actuating travel: 1.0 mm (16, 19 and 22 mm mounting diameter), 1.2 mm ( 30 mm mounting diameter). Degree of protection: IP 67 (at the front). Protected against external mechanical stress (DIN EN 50102): IK 06 (16 mm mounting diameter), IK 07 (19, 22 and 30 mm mounting diameter). Housing and actuator material: stainless steel. Contacts: silver. Operating temperatures: –25 to +85 °C. Nut and O-ring are included.
19 mm mounting diameter, series MSM 19, type 1241.
Technical attributes (type, illumination, illumination color): 1241.6623.1124000, spot illumination, blue
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/125 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | blue | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | quick connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19.1 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |