1241.6456 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, illuminated  (RGB), 0.125 A/48 V, mounting Ø 30 mm, IP65, 1241.6456

Order No.: 59P4198
EAN: 4099889197976
MPN:
1241.6456
Series: MCS 30
1241.6456 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.0589 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,221.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
61.0589 €

Metal switch short stroke, 1241.6456, SCHURTER

The metal switch short stroke with multicolor ring illuminated.

Features

  • Flexible wire connection
  • For use in harsh environments
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 0.125 A/48 V
illuminated Yes
Farbe der Beleuchtung RGB
Printed Yes
Vandal-proof Yes
Connection wire connection
Design round
contact surface silver-plated
Installation diameter 30 mm
Protection class IP65
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 20 pieces
Country of origin CH
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes