1241.6455 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, illuminated (RGY), 0.125 A/48 V, mounting Ø 30 mm, IP65, 1241.6455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.5952 € *
Standard delivery time from the manufacturer is: 11 Weeks
Metal switch short stroke, 1241.6455, SCHURTER
The metal switch short stroke with red, green, yellow ring illuminated.
Features
- Flexible wire connection
- For use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.125 A/48 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | RGY | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | wire connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 30 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 20 pieces |
| Country of origin | CH |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |