1241.6400 | SCHURTER

Vandal-proof pushbutton, 2 pole, silver, illuminated  (red), 0.125 A/48 V, mounting Ø 30 mm, IP65, 1241.6400

Order No.: 12G330
EAN: 4099889192087
MPN:
1241.6400
Series: MCS 30
1241.6400 SCHURTER Pushbutton Switches Image 1
1241.6400 SCHURTER Pushbutton Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.2577 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
805.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
40.2577 €

Vandal resistant pushbuttons, illuminated ring, series MCS 30 RI, type Schurter 1241.

Robust, with high degree of protection against vandalism; Panel-mount diameter: 30 mm. Switching action: NO. Switching voltage: max. 48 VDC. Switching current: max. 125 mA. Signal lamp voltage: 24 V. Contacts: silver. Housing: aluminum. Actuator: zinc die-casting. Actuating travel: 0.4 mm. Actuating force: 3.7 N. Bounce time: max. 5.0 ms. Termination: 200 mm stranded wires. Degree of protection: IP 40 at the front, IP 65 at the switching contact. Protection against external mechanical stress (DIN EN 50102): IK 05 Ambient temperature: –25 to +60 °C. The nut and seal ring are included.

Technical attributes (type, signal color): 1241.6400, red

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 0.125 A/48 V
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof Yes
Connection wire connection
Design round
contact surface silver-plated
Installation diameter 30 mm
Protection class IP65
Logistics
Property Value
Original Packaging Carton with 20 pieces
Country of origin DE
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes