1241.2875.1 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2875.1

Order No.: 59P4090
EAN: 4099889197938
MPN:
1241.2875.1
Series: MCS 19
1241.2875.1 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2788 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,727.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.2788 €

Metal switch short stroke, 1241.2875.1, SCHURTER

Features

  • Housing zinc die-cast with nickel plating
  • Stainless steel for housing and actuator for use in harsh environments outdoors
  • Assembly by mounting with nut
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 0.125 A/48 V
illuminated No
Printed Yes
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes