1241.2821 | SCHURTER
Vandal-proof pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2821
Vandal resistant pushbuttons, not illuminated, series MCS 19, type Schurter 1241.
Rugged device with high degree of protection against vandalism; Panel-mount diameter: 19 mm. Switching action: NO. Switching voltage: max. 48 VDC. Switching current: max. 125 mA. Rated breaking capacity: 1.2 W. Contact material: silver. Housing and actuator: zinc die-casting or stainless steel. Actuating travel: 0.4 mm. Actuating force: 3.7 N. Bounce time: max. 5.0 ms. Degree of protection: IP 40 at the front, IP 65 at the switching contact. Protection against external mechanical stress (DIN EN 50102): IK 05. Operating temperatures: –20 to +60 °C. The nut and seal ring are included.
Housing and actuator made of stainless steel, type 1241.
Technical attributes (type, connection type, figure): 1241.2821, pin with soldering aid, Fig. B
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 0.125 A/48 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85365011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |