1241.2815 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2815

Order No.: 59P4039
EAN: 4099889197860
MPN:
1241.2815
Series: MCS 19
1241.2815 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1142 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
11.0194 €
50 pcs.
9.9127 €
100 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal switch short stroke, 1241.2815, SCHURTER

Features

  • Housing zinc die-cast with nickel plating
  • Stainless steel for housing and actuator for use in harsh environments outdoors
  • Assembly by mounting with nut
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 0.125 A/48 V
illuminated No
Printed No
Vandal-proof Yes
Connection PCB pin
Design round
contact surface gold-plated
Installation diameter 19 mm
Protection class IP67
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 20 pieces
Country of origin CZ
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes