1241.2801 | SCHURTER

Vandal-proof pushbutton, 1 pole, silver, unlit , 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2801

Order No.: 12G282
EAN: 4099889190113
MPN:
1241.2801
Series: MCS 19
1241.2801 SCHURTER Pushbutton Switches Image 1
1241.2801 SCHURTER Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 3 pcs.
Next delivery: 100 pcs. on 2026-05-08
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
20 pcs.
9.0321 €
40 pcs.
8.7346 €
160 pcs.
8.2229 €
500 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale

Vandal resistant pushbuttons, not illuminated, series MCS 19, type Schurter 1241.

Rugged device with high degree of protection against vandalism; Panel-mount diameter: 19 mm. Switching action: NO. Switching voltage: max. 48 VDC. Switching current: max. 125 mA. Rated breaking capacity: 1.2 W. Contact material: silver. Housing and actuator: zinc die-casting or stainless steel. Actuating travel: 0.4 mm. Actuating force: 3.7 N. Bounce time: max. 5.0 ms. Degree of protection: IP 40 at the front, IP 65 at the switching contact. Protection against external mechanical stress (DIN EN 50102): IK 05. Operating temperatures: –20 to +60 °C. The nut and seal ring are included.

Housing and actuator made of zinc die-cast, type 1241.

Technical attributes (type, connection type, figure): 1241.2801, pin with soldering aid, Fig. B

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 0.125 A/48 V
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 19 mm
Protection class IP67
Logistics
Property Value
Original Packaging Carton with 20 pieces
Country of origin DE
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes