0041.9160.5127 | SCHURTER

Pushbutton switch, 1 pole, green, illuminated , 0.2 A/60 V, mounting Ø 5.1 mm, IP40, 0041.9160.5127

Order No.: 12G1852
EAN: 4099889188516
MPN:
0041.9160.5127
Series: LDS
0041.9160.5127 SCHURTER Pushbutton Switches Image 1
0041.9160.5127 SCHURTER Pushbutton Switches Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
7.2233 € *
Available: 96 pcs.
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.5807 €
50 pcs.
5.9024 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton switches series LDS, type Schurter 0041.

For front panel and PCB mounting. Compact with low mounting depth. Good illumination. Black bezel; Switching voltage: max. 60 VAC/50 VDC. Switching current: max. 200 mA. Contact resistance (new condition): < 20 mohm. Bounce time: 0.5 ms typical. Actuating force: approx. 1.5 N. Degree of protection: IP 40. Connection type: PCB terminals. Socket material: PES. Button: PC. Contacts: silver-plated copper zinc. Ambient temperatures: - 25 to +60 °C. Actuator dimensions: 5.1 diameter. Note: the lock washer is essential for front-panel mounting and available on separate order for versions with PCB terminals.

Single-pole, NO + NC, with PCB terminals, type 0041.9160.

Technical attributes (type, bezel and button version, button and LED color): 0041.9160.5127, round, green

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour green
Breaking capacity 0.2 A/60 V
illuminated Yes
Printed No
Vandal-proof No
Connection PCB connection
Design round
contact surface silver-plated
Installation diameter 5.1 mm
Protection class IP40
Logistics
Property Value
Customs tariff number 85365011
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes