0041.9160.3117 | SCHURTER

Pushbutton switch, 1 pole, red, illuminated , 0.2 A/60 V, IP40, 0041.9160.3117

Order No.: 12G1850
EAN: 4099889188509
MPN:
0041.9160.3117
Series: LDS
0041.9160.3117 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.5807 €
50 pcs.
5.9024 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

Front panel button, 0041.9160.3117, Mentor

Features.

  • Absolute reliability with the simplest assembly
  • Compact design due to low installation depth
  • Good illumination
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour red
Breaking capacity 0.2 A/60 V
illuminated Yes
Vandal-proof No
Connection PCB connection
contact surface silver-plated
Protection class IP40
Logistics
Property Value
Customs tariff number 85365011
Country of origin DE
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes