0041.9147.5127 | SCHURTER

Pushbutton, 2 pole, green, illuminated , 0.2 A/60 V, IP40, 0041.9147.5127

Order No.: 59P2355
EAN: 4099889197532
MPN:
0041.9147.5127
Series: LDT
0041.9147.5127 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4498 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.8786 €
50 pcs.
5.2955 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

Front panel button, 0041.9147.5127, Schurter

Features

  • Absolute reliability with the simplest assembly
  • Compact design due to low installation depth
  • Good illumination
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour green
Breaking capacity 0.2 A/60 V
illuminated Yes
Printed No
Vandal-proof No
Connection PCB connection
contact surface silver-plated
Protection class IP40
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes