0041.9145.7107 | SCHURTER

Pushbutton, 1 pole, black, unlit , 0.2 A/60 V, IP40, 0041.9145.7107

Order No.: 59P2336
EAN: 4099889197396
MPN:
0041.9145.7107
Series: LDT
0041.9145.7107 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
3.9746 €
50 pcs.
3.6176 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

Front panel button, 0041.9145.7107, Schurter

Features

  • Absolute reliability with the simplest assembly
  • Compact design due to low installation depth
  • Good illumination
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.2 A/60 V
illuminated No
Printed No
Vandal-proof No
Connection PCB connection
Design round
contact surface silver-plated
Protection class IP40
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes