0041.9141.5307 | SCHURTER
Pushbutton, 1 pole, green, unlit , 0.2 A/60 V, IP40, 0041.9141.5307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.3796 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel button, 0041.9141.5307, Schurter
Features
- Absolute reliability with the simplest assembly
- Compact design due to low installation depth
- Good illumination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | green | |
| Breaking capacity | 0.2 A/60 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB connection | |
| Design | square | |
| contact surface | silver-plated | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |