0041.8860.1137 | SCHURTER

Pushbutton switch, 1 pole, yellow, illuminated , 0.2 A/60 V, mounting Ø 5.1 mm, IP40, 0041.8860.1137

Order No.: 12G1868
EAN: 4099889188547
MPN:
0041.8860.1137
Series: LDS
0041.8860.1137 SCHURTER Pushbutton Switches Image 1
0041.8860.1137 SCHURTER Pushbutton Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6287 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,125.74 € *
Price list
Quantity
Price per unit*
200 pcs.
5.6287 €
800 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton switches series LDS, type Schurter 0041.

For front panel and PCB mounting. Compact with low mounting depth. Good illumination. Black bezel; Switching voltage: max. 60 VAC/50 VDC. Switching current: max. 200 mA. Contact resistance (new condition): < 20 mohm. Bounce time: 0.5 ms typical. Actuating force: approx. 1.5 N. Degree of protection: IP 40. Connection type: solder lugs. Socket material: PES. Button: PC. Contacts: silver-plated copper zinc. Ambient temperatures: - 25 to +60 °C. Actuator dimensions: 5.1 diameter. Note: the lock washer is essential for front-panel mounting and available on separate order for versions with PCB terminals.

Single-pole, NO + NC, with solder lugs, type 0041.8860.

Technical attributes (type, bezel and button version, button and LED color): 0041.8860.1137, round, yellow

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Actuator colour yellow
Breaking capacity 0.2 A/60 V
illuminated Yes
Printed No
Vandal-proof No
Connection PCB connection
Design round
contact surface silver-plated
Installation diameter 5.1 mm
Protection class IP40
Logistics
Property Value
Customs tariff number 85365011
Country of origin DE
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes