0041.8857.1337 | SCHURTER
Pushbutton switch, 2 pole, yellow, illuminated , 0.2 A/60 V, mounting Ø 5.1 mm, IP40, 0041.8857.1337
NCNR (non cancelable / non returnable)
Illuminated pushbutton switches series LDS, type Schurter 0041.
For front panel and PCB mounting. Compact with low mounting depth. Good illumination. Black bezel; Switching voltage: max. 60 VAC/50 VDC. Switching current: max. 200 mA. Contact resistance (new condition): < 20 mohm. Bounce time: 0.5 ms typical. Actuating force: approx. 1.5 N. Degree of protection: IP 40. Connection type: solder lugs. Socket material: PES. Button: PC. Contacts: silver-plated copper zinc. Ambient temperatures: - 25 to +60 °C. Actuator dimensions: 5.1 x 5.1 mm. Note: the lock washer is essential for front-panel mounting and available on separate order for versions with PCB terminals.
Double-pole NO, with solder lugs, type 0041.8857.
Technical attributes (type, bezel and button version, button and LED color): 0041.8857.1337, square, yellow
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | yellow | |
| Breaking capacity | 0.2 A/60 V | |
| illuminated | Yes | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB connection | |
| Design | square | |
| contact surface | silver-plated | |
| Installation diameter | 5.1 mm | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CZ |
| Original Packaging | Carton with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |