0041.8844.3308 | SCHURTER

Pushbutton, 2 pole, red, 0.2 A/60 V, IP40, 0041.8844.3308

Order No.: 59P2172
EAN: 4099889196023
MPN:
0041.8844.3308
Series: LDT
0041.8844.3308 SCHURTER Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3673 €
50 pcs.
3.9865 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Front panel button, 0041.8844.3308, Schurter

Features

  • Absolute reliability with the simplest assembly
  • Compact design due to low installation depth
  • Good illumination
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour red
Breaking capacity 0.2 A/60 V
Printed No
Vandal-proof No
Connection PCB connection
Design square
contact surface silver-plated
Protection class IP40
Logistics
Property Value
Customs tariff number 85365011
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes