0041.8842.5307 | SCHURTER

Pushbutton, 1 pole, green, unlit , 0.2 A/60 V, IP40, 0041.8842.5307

Order No.: 12G2704
EAN: 4099889189902
MPN:
0041.8842.5307
Series: LDT
0041.8842.5307 SCHURTER Pushbutton Switches Image 1
0041.8842.5307 SCHURTER Pushbutton Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Next delivery: 188 pcs. on 2026-06-05
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3673 €
50 pcs.
3.9865 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbuttons, series LDT, type Schurter 0041.

For front panel/ PCB mounting. Compact with low mounting depth. Black bezel; Switching voltage: max. 60 VAC/50 VDC. Switching current: max. 200 mA. Contact resistance (new condition): < 20 mohm. Bounce time: 0.5 ms typical. Actuating force: approx. 1.5 N. Degree of protection: IP 40. Connection type: solder lugs. Material: PES socket, PC button. Contacts: silver-plated CuZn. Ambient temperature: - 25 to +85 °C. Button dimensions: 5.1 x 5.1 mm (square button). Note: the lock washer is essential for front-panel mounting. For versions with PCB terminals it must be ordered separately.

Double-pole with NO contact and solder lugs, type 0041.8842.

Technical attributes (type, bezel and button version, button color): 0041.8842.5307, square, green

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour green
Breaking capacity 0.2 A/60 V
illuminated No
Printed No
Vandal-proof No
Connection PCB connection
Design square
contact surface silver-plated
Protection class IP40
Logistics
Property Value
Customs tariff number 85365011
Original Packaging Carton with 100 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15