0041.8842.3307 | SCHURTER
Pushbutton, 2 pole, red, unlit , 0.2 A/60 V, IP40, 0041.8842.3307
Pushbuttons, series LDT, type Schurter 0041.
For front panel/ PCB mounting. Compact with low mounting depth. Black bezel; Switching voltage: max. 60 VAC/50 VDC. Switching current: max. 200 mA. Contact resistance (new condition): < 20 mohm. Bounce time: 0.5 ms typical. Actuating force: approx. 1.5 N. Degree of protection: IP 40. Connection type: solder lugs. Material: PES socket, PC button. Contacts: silver-plated CuZn. Ambient temperature: - 25 to +85 °C. Button dimensions: 5.1 x 5.1 mm (square button). Note: the lock washer is essential for front-panel mounting. For versions with PCB terminals it must be ordered separately.
Double-pole with NO contact and solder lugs, type 0041.8842.
Technical attributes (type, bezel and button version, button color): 0041.8842.3307, square, red
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | red | |
| Breaking capacity | 0.2 A/60 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB connection | |
| Design | square | |
| contact surface | silver-plated | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | DE |
| Original Packaging | Carton with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |