4748.1300 | SCHURTER
Cold device power strip, 4-way, 2 m, 10 A, black, 4748.1300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9507 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
33.95 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9507 €
5 pcs.
31.5826 €
10 pcs.
29.3692 €
25 pcs.
27.0130 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor strip, 4748.1300, SCHURTER
Distribution unit with power cord and 4 IEC Appliance outlets F.
Features
- Stand alone module
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 4 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 10 A | |
| Colour | black | |
| Length | 147 mm | |
| Width | 45 mm | |
| Depth | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |