6160.0117 | SCHURTER
Strain relief kit, North America, C8-plug, straight, black, 4 m, 6160.0117
Order No.: 58P7734
EAN: 4099891646080
MPN:
6160.0117
This item is no longer available.
As an alternative, we recommend the following item:
Panel plug C8, 2 pole, screw mounting, solder connection, black, 6160.0012
Order No.: 59P7684
Manufacturer: SCHURTER
per pc. 1.2019 € *
Retaining kit, 6160.0117, SCHURTER
Cord retaining strain relief screw-on mounting from front side and protection against accidental disconnection of power supply cord.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief kit | |
| Country code | North America | |
| Connection (1) | C8-plug, straight | |
| Cable length | 4 m | |
| Colour | black | |
| Rated current | 2.5 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |