6051.5001 | SCHURTER

Power cord, Europe, plug type E + F, angled on C21 socket, straight, H05VV-F3G1.5 mm², black, 2.5 m, 6051.5001

Order No.: 59P7577
EAN: 4099891096007
MPN:
6051.5001
6051.5001 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
16.0531 € *
Available: 121 pcs.
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
14.7679 €
50 pcs.
13.7207 €
100 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6051.5001, SCHURTER

Cord Sets 16 A, Europlug, 2.5 m, Connector IEC C21, H05VV-F3G1.5, black.

Technical specifications
Filter Property Value
Country code Europe
Connection (1) plug type E + F, angled
Connection (2) C21 socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 2.5 m
Colour black
Cable cross-section 1.5 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Rated current 16 A
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No