6051.2188 | SCHURTER
Power cord, UK, plug type G, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 4 m, 6051.2188
Order No.: 59P7571
EAN: 4099891095987
MPN:
6051.2188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9829 € *
Standard delivery time from the manufacturer is: 16 Weeks
Power cord, 6051.2188, SCHURTER
V-Lock cord retaining, 4.0 m, Connector IEC C13, H05VV-F3G1.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | UK | |
| Connection (1) | plug type G, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 4 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | BS 1363 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |