6051.2158 | SCHURTER

Power cord, UK, plug type G, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 5 m, 6051.2158

Order No.: 59P7566
EAN: 4099891095956
MPN:
6051.2158
6051.2158 SCHURTER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2439 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
15.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.2439 €

Power cord, 6051.2158, SCHURTER

V-Lock cord retaining, 5.0 m, Connector IEC C13, H05VV-F3G1.0, black.

Technical specifications
Filter Property Value
Product type power cord
Country code UK
Connection (1) plug type G, angled
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 5 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 BS 1363
Standard connection 2 IEC 60320
Rated current 13 A
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No