6051.2154 | SCHURTER

Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 5 m, 6051.2154

Order No.: 59P7565
EAN: 4099891095949
MPN:
6051.2154
6051.2154 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
20.2062 € *
Available: 33 pcs.
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
10 pcs.
18.5997 €
50 pcs.
17.1122 €
100 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 6051.2154, SCHURTER

Europlug, V-Lock cord retaining, 5.0 m, Connector IEC C13, H05VV-F3G1.0, black.

Technical specifications
Filter Property Value
Version power cord
Country code Europe
Connection (1) plug type E + F, angled
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 5 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes