6051.2147 | SCHURTER
Power cord, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 1 m, 6051.2147
Order No.: 59P7562
EAN: 4099891095918
MPN:
6051.2147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4117 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
12.41 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4117 €
10 pcs.
11.4121 €
50 pcs.
10.7457 €
100 pcs.
10.0555 €
250 pcs.
9.3891 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6051.2147, SCHURTER
Interconnection, V-Lock cord retaining, 1.0 m, Connector IEC C19, H05VV-F3G1.5, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | International | |
| Connection (1) | C20-plug, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 1 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |