6051.2123 | SCHURTER

Power cord, Europe, plug type E + F, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 6 m, 6051.2123

Order No.: 59P7558
EAN: 4099891095895
MPN:
6051.2123
6051.2123 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
19.3137 € *
Available: 17 pcs.
Next delivery: 25 pcs. on 2026-04-10
Total Price:
19.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3137 €

Power cord, 6051.2123, SCHURTER

Europlug, V-Lock cord retaining, 6.0 m, Connector IEC C19, H05VV-F3G1.5, black.

Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) plug type E + F, straight
Connection (2) C19 socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 6 m
Colour black
Cable cross-section 1.5 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Rated current 16 A
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes