6051.2103 | SCHURTER
Power cord, Europe, plug type E + F, angled on C19 socket, straight, H05VV-F3G1.5 mm², black, 3 m, 6051.2103
Order No.: 59P7555
EAN: 4099891095888
MPN:
6051.2103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9674 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
21.97 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9674 €
10 pcs.
20.2062 €
50 pcs.
18.7782 €
100 pcs.
17.0884 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6051.2103, SCHURTER
Europlug, V-Lock cord retaining, 3.0 m, Connector IEC C19, H05VV-F3G1.5, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |