6051.2099 | SCHURTER
Connection cable, International, C13 socket, straight on open end, H05VV-F3G1.0 mm², black, 5 m, 6051.2099
Order No.: 59P7554
EAN: 4099891095871
MPN:
6051.2099
Unit Price (€ / pc.)
19.4446 € *
Available: 100 pcs.
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
10 pcs.
17.8619 €
50 pcs.
16.8266 €
100 pcs.
15.7556 €
250 pcs.
14.7084 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 6051.2099, SCHURTER
Uninsulated wires, V-Lock cord retaining, 5.0 m, Connector IEC C13, H05VV-F3G1.0, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | International | |
| Connection (1) | C13 socket, straight | |
| Connection (2) | open end | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |